Arrow Electronic Components Online
PSI100K|WELLER|simage
PSI100K|WELLER|limage
Soldering Irons and Stations

PSI100K

Application Tools, Super-Pro Self-Igniting Butane Soldering Iron Kit

Weller Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    PSI100K
  • Automotive
    No
  • PPAP
    No
  • Type
    Soldering Iron
  • Power Rating (W)
    125
  • Output Temperature Range (°C)
    580(Max)

Documentation and Resources

Datasheets
Design resources