Arrow Electronic Components Online
PSE833GOS2DBZC4XQSA1|INFINEON|limage
PSE833GOS2DBZC4XQSA1|INFINEON|simage
Microcontrollers - MCUs

PSE833GOS2DBZC4XQSA1

MCU 32-bit ARM Cortex M55 RISC 512KB Flash 2.5V/3.3V 220-Pin VFBGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M55
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    400
  • Maximum Clock Rate (MHz)
    400
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    4MB
  • Maximum Expanded Memory Size
    1GB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    147
  • No. of Timers
    1
  • Number of ADCs
    1
  • ADC Resolution (bit)
    12
  • Number of DACs
    2
  • DAC Resolution (bit)
    12/12
  • USART
    0
  • UART
    11
  • USB
    1
  • SPI
    12
  • I2C
    12
  • I2S
    0
  • CAN
    1
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max) - 0.15(Min)
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    220
  • Supplier Package
    VFBGA
  • Pin Count
    220

Documentation and Resources

Datasheets
Design resources