ESD Suppressors
PSD03-LF-T7
ESD Suppressor Diode TVS Uni-Dir 3.3V 10.9Vc 2-Pin SOD-323 T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Maximum Clamping Voltage (V)
10.9
Maximum Reverse Leakage Current (uA)
125
Peak Pulse Power Dissipation (W)
500
Capacitance Value (pF)
500(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.45(Max)
Package Length
1.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

