Arrow Electronic Components Online
PSD45B24|MEANWELL|simage
PSD45B24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

PSD-45B-24

Module DC-DC 24VIN 1-OUT 24V 1.875A 45W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    1.875
  • Output Power (W)
    45
  • Minimum Isolation Voltage
    1500VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    96
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    180
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    76
  • Package Length
    127
  • PCB changed
    8
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources