Angular and Linear Position Sensors
PSCI-6PP-05
Rotary Position Sensor 5.5V
Piher Sensors & Controls S.A.Product Technical Specifications
ECCN (US)
EAR99
Type
Rotary
Mechanical Travel
360°
Maximum Operating Torque (N.m)
2.2
Minimum Output Voltage (V)
-3
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

