Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
(5.5/0)
Maximum Voltage Rating
35000V
Maximum Operating Temperature (°C)
90
Insulation Material
Non-Insulated
Mounting
Cable Mount
Order Quantity

