Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
No
PPAP
No
Marker Type
Write On
Marker Color
White
Material
Vinyl
Minimum Cable Diameter (mm)
8.1
Maximum Cable Diameter (mm)
32.2
Legend Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
66
Product Length (mm)
127
Product Depth (mm)
25.4
Mounting
Adhesive

