Arrow Electronic Components Online
PSC3M5FDS2LHQ1XQLA1|INFINEON|simage
PSC3M5FDS2LHQ1XQLA1|INFINEON|originalImage
Microcontrollers - MCUs

PSC3M5FDS2LHQ1XQLA1

Industrial-grade microcontroller

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • CAN
    2
  • Maximum Operating Temperature (°C)
    115
  • Supplier Package
    WQFN
  • Pin Count
    64
  • Family/Series
    PSC3M5FDS2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3480
Order Quantity

Documentation and Resources

Datasheets
Design resources