Arrow Electronic Components Online
PSC3M5FDS2ACQ1AQSA1|INFINEON|simage
PSC3M5FDS2ACQ1AQSA1|INFINEON|limage
Microcontrollers - MCUs

PSC3M5FDS2ACQ1AQSA1

MCU 32-bit ARM Cortex M33 RISC 256KB Flash 1.8V/2.5V/3.3V

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    180
  • Maximum Clock Frequency (MHz)
    180
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    64KB
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    50
  • No. of Timers
    20
  • Number of ADCs
    1
  • ADC Channels
    18
  • ADC Resolution (bit)
    12
  • USART
    0
  • UART
    6
  • USB
    0
  • SPI
    6
  • I2C
    6
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
Order Quantity

Documentation and Resources

Datasheets
Design resources