Arrow Electronic Components Online
PSC360G2F1AC0000ERA36005K|PIHER|simage
PSC360G2F1AC0000ERA36005K|PIHER|limage
Angular and Linear Position Sensors

PSC360G2-F1A-C0000-ERA360-05K

Rotary Position Sensor 5.5V 50MCycles Analog Output 6-Pin

Piher Sensors & Controls S.A.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Rotary
  • Operating Life (Cycles)
    50M
  • Electrical Travel
    360°
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    20
  • Resolution
    12Bit
  • Shaft Diameter (mm)
    6
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Linearity Error (%)
    ±1
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    37
  • Package Length
    40
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources