Arrow Electronic Components Online
PSC2487IR|BELPOWER|simage
PSC2487IR|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

PSC248-7IR

Module DC-DC 40VIN 1-OUT 24V 8A 192W 9-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    29
  • Typical Input Voltage (V)
    40
  • Maximum Input Voltage (V)
    80
  • Output Voltage (V)
    24
  • Output Current (A)
    8(Typ)
  • Output Power (W)
    192
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    160mV
  • Line Regulation
    220mV
  • Efficiency (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    440
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    32.2
  • Package Width
    151
  • Package Length
    88
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources