Arrow Electronic Components Online
PSAD15JH|TSC|simage
PSAD15JH|TSC|limage
Rectifiers

PSAD15JH

Diode Switching 600V 15A 3-Pin(2+Tab) ThinDPAK Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    6.72(Max)
  • Package Length
    6.32(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    ThinDPAK
  • Pin Count
    3
  • Family/Series
    PSAD15JH
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources