Transistor and Photovoltaic Output Photocouplers
PS8501-AX
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
California Eastern LaboratoriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.49.80.00
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
9.25
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

