Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Switching
Style
DIN Rail
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.5(Typ)
Output Power (W)
60(Typ)
Typical AC Input Voltage (V)
100|240
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
50|60
Tolerance (%)
±5
Efficiency (%)
90
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Mounting
DIN Rail
Package Height
90
Package Width
52.5
Package Length
58

