Arrow Electronic Components Online
PS2PLINLAM0021A0L0000ELS12005|PIHER|simage
PS2PLINLAM0021A0L0000ELS12005|PIHER|limage
Angular and Linear Position Sensors

PS2P-LIN-LA-M002-1A0-L0000-ELS120-05

Linear Position Sensor 5.5V Analog Output 4-Pin

Piher Sensors & Controls S.A.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Linear
  • Mechanical Travel
    360°
  • Resolution
    12Bit
  • Output Type
    Analog
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Linearity Error (%)
    ±1
  • Mounting
    Screw
  • Package Height
    8
  • Package Width
    26
  • Package Length
    40.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources