Angular and Linear Position Sensors
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05
Linear Position Sensor 5.5V Analog Output Automotive 4-Pin
Piher Sensors & Controls S.A.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Yes
PPAP
Unknown
Type
Linear
Mechanical Travel
360°
Resolution
12Bit
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
9.5
Package Width
26
Package Length
41.5
PCB changed
4
Pin Count
4

