Transistor and Photovoltaic Output Photocouplers
PS2805-1-A
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
California Eastern LaboratoriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.9 mm
Package Width
4.4 mm
Package Length
2.7 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
4
Lead Shape
Gull-wing

