Arrow Electronic Components Online
PS1608GT2R50T1|SSM|limage
PS1608GT2R50T1|SSM|simage
RF Combiners and Dividers

PS1608GT2-R50-T1

Splitter 1-IN 2-OUT 0MHz to 20000MHz 3-Pin Case 0603(1608Metric) T/R

SUSUMU CO.,LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Splitter
  • Module/IC Classification
    IC
  • Number of Inputs
    1
  • Number of Outputs
    2
  • Frequency Range (MHz)
    0 to 20000
  • Typical Input VSWR
    1.7
  • Typical Output VSWR
    1.7
  • Output Impedance (Ohm)
    50
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    3
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    3
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources