Arrow Electronic Components Online
PS16M|PANDUIT|simage
PS16M|PANDUIT|limage
Connector Terminals

PS16-M

Splice Terminal 16-20AWG Brass 7.4mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-20
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    7.4
  • Product Depth (mm)
    4.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources