Arrow Electronic Components Online
PS11521B|BUD|simage
PS11521B|BUD|limage
Boxes, Enclosures and Racks

PS-11521-B

Black Acrylonitrile Butadiene Styrene Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.35.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    92.08
  • Product Depth (Metric) (mm)
    57.15
  • Product Height (Metric) (mm)
    25.89

Documentation and Resources

Datasheets
Design resources