Power Entry Modules
PS0S0S000
Power Entry Module Unfiltered PL 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
Unfiltered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
230)VAC|(115
Additional Hardware
Fuse/Switch
Fuse
Single
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
31.5
Product Depth (mm)
54.74
Product Height (mm)
58.67
Mounting
Snap-In

