Power Entry Modules
PS0S0DSXB
Power Entry Module EMI Filtered PL 3 POS 250VACVAC 10A/Contact Fuse/Switch/Voltage Selector ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
SVHC
Yes
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
50 to 60
Additional Hardware
Fuse/Switch/Voltage Selector
Fuse
Dual
Switch
2 Pole
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
31.49
Product Depth (mm)
61.34
Product Height (mm)
58.67
Mounting
Snap-In

