Arrow Electronic Components Online
Resistor Fixed Single-Surface Mount

PS0612FKM070R005Z

Chip Resistor Surface Mount Automotive AEC-Q200

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5m
  • Tolerance
    1%
  • Anti-Surge
    No
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources