Power Entry Modules
PS00XD000
Power Entry Module Unfiltered PL 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Filter Type
Unfiltered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
230)VAC|(115
Additional Hardware
Fuse
Fuse
Dual
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
31.5
Product Depth (mm)
54.74
Product Height (mm)
58.67
Mounting
Snap-In

