Arrow Electronic Components Online
PS00A06206300|BULGIN|simage
PS00A06206300|BULGIN|limage
Power Entry Modules

PS00/A0620/6300

Power Entry Module M 3 POS 250VAC 6A ST 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Type
    IEC 320
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating (VAC)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    49.8
  • Product Height (mm)
    56.9
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources