Arrow Electronic Components Online
PSS1005|ALTECH|simage
PSS1005|ALTECH|limage
AC to DC Power Supplies

PS-S1005

AC/DC Power Supply Single-OUT 5V 2A 10W 6-Pin

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Maximum Input Current (A)
    0.33
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±5
  • Efficiency (%)
    77(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    80mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    22.5
  • Package Length
    100
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources