Arrow Electronic Components Online
PS733WDRSQ|MALLORY|simage
PS733WDRSQ|MALLORY|limage
Audio Indicators and Alerts

PS-733WDR-SQ

Audio Piezo Element Piezo 5VDC 15VDC 200mA 12VDC 85dB Bracket Mount Wire Lead

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.90.01
  • Type
    Piezo Element
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2500(Typ)
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Siren Sweep
  • Minimum Operating Supply Voltage
    5VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    200
  • Mounting
    Bracket Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    32
  • Product Depth (mm)
    16
  • Product Height (mm)
    46

Documentation and Resources

Datasheets
Design resources