Audio Indicators and Alerts
PS-733WDB-SQ
Audio Piezo Element Piezo 5VDC 15VDC 200mA 12VDC 85dB Bracket Mount Wire Lead
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.90.90.01
Type
Piezo Element
Technology
Piezo
Maximum Resonant Frequency (Hz)
2500(Typ)
Minimum Sound Pressure (dBA)
85dB
Tone Mode
Siren Sweep
Minimum Operating Supply Voltage
5VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
15VDC
Maximum Supply Current (mA)
200
Mounting
Bracket Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (mm)
32
Product Depth (mm)
16
Product Height (mm)
46

