Arrow Electronic Components Online
PS520Q|MALLORY|simage
PS520Q|MALLORY|limage
Audio Indicators and Alerts

PS-520Q

Audio Indicator Piezo 5VDC 15VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Screw Mount Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3500
  • Frequency Range (Hz)
    2500 to 3500
  • Minimum Sound Pressure (dBA)
    105dBA
  • Minimum Operating Supply Voltage
    5VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    200
  • Mounting
    Screw Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    44.5
  • Product Depth (mm)
    40
  • Product Height (mm)
    57.5
Order Quantity

Documentation and Resources

Datasheets
Design resources