Arrow Electronic Components Online
PS1252WT|BRADY|simage
PS1252WT|BRADY|limage
Cable Markers

PS-125-2-WT

Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polyolefin
  • Minimum Cable Diameter (mm)
    1.2
  • Maximum Cable Diameter (mm)
    2.8
  • Printer Type
    Thermal Transfer
  • Insertion
    Before Termination
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Product Depth (mm)
    5.96
  • Tradename
    Brady IP™ PermaSleeve®
  • Mounting
    Heat Shrink

Documentation and Resources

Datasheets
Design resources