Arrow Electronic Components Online
PS11595W|BUD|simage
PS11595W|BUD|limage
Boxes, Enclosures and Racks

PS-11595-W

White Acrylonitrile Butadiene Styrene Micro Computer Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Micro Computer Enclosure
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    White
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    62
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources