Boxes, Enclosures and Racks
PS-11595-C
Clear Acrylonitrile Butadiene Styrene Micro Computer Enclosure
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Micro Computer Enclosure
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Clear
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
62
Product Height (Metric) (mm)
25

