Arrow Electronic Components Online
PRV6CAABGXB12102KA|VISHAY|simage
PRV6CAABGXB12102KA|VISHAY|limage
Resistor Trimmers, Potentiometers and Rheostats

PRV6CAABGXB12102KA

Res Conductive Plastic POT 1K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 3.17mm (12.7 X 28.1mm) Pin Panel Mount/Through Hole Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    1.5
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±500
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    3.17
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    50000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.7
  • Product Height (mm)
    28.1
  • Product Weight (g)
    5 to 8
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources