Arrow Electronic Components Online
PRUCAPE|TI|limage
PRUCAPE|TI|simage
Embedded System Development Boards and Kits

PRUCAPE

AM335/AM437 Microprocessor Expansion Card

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Card
  • Supported Device
    AM335/AM437
  • Supported Device Technology
    Microprocessor
  • UART
    1
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources