Arrow Electronic Components Online
PRT3HL|PANDUIT|simage
PRT3HL|PANDUIT|limage
Reduced Price
Cable Ties

PRT3H-L

Cable Ties, Releasable Nylon 6/6 Natural 76mm 356N Pan-Ty® Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Releasable
  • Color
    Natural
  • Body Material
    Nylon 6/6
  • Maximum Bundle Diameter (mm)
    76
  • Tensile Strength (N)
    356(Min)
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Package
  • Product Length (mm)
    290
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    7.8
  • Tradename
    Pan-Ty®

Documentation and Resources

Datasheets
Design resources