Arrow Electronic Components Online
PRT14506|SPARKFUN|simage
PRT14506|SPARKFUN|limage
LED Modules

PRT-14506

LED Module 8 LED 8-Pin

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9405.42.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Purple
  • Number of LEDs
    25
  • Lens Shape Type
    Circular
  • Supplier Color
    Purple
  • High Brightness
    No

Documentation and Resources

Datasheets
Design resources