Arrow Electronic Components Online
PRT14017|SPARKFUN|simage
PRT14017|SPARKFUN|limage
Connector Headers and PCB Receptacles

PRT-14017

Conn Stackable Header RCP 40 POS 2.54mm Solder ST Thru-Hole

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Stackable Header
  • Gender
    RCP
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    51.3
  • Product Depth (mm)
    5
  • Product Height (mm)
    13.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources