Arrow Electronic Components Online
PRT09547|SPARKFUN|simage
PRT09547|SPARKFUN|limage
Battery Contacts, Clips and Holders

PRT-09547

Battery Holder 2 Cells AA Size

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Battery Holder
  • Battery Cell Size
    AA
  • Number of Cells
    2
  • Termination Style
    Wire

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources