Connector Headers and PCB Receptacles
PRT-00116
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
SparkFun ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
Unknown
PPAP
Unknown
Type
Unshrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Through Hole

