Arrow Electronic Components Online
PROTM12MSPACHAINEYEDM14|PHENX_CO|simage
PROTM12MSPACHAINEYEDM14|PHENX_CO|limage
Connector Accessories

PROT-M12 MS-PA-CHAIN-EYE-DM14

Connector Accessories Sealing Cap Straight Glass Filled Polyamide 6/6

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealing Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Glass Filled Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3.612
  • Product Height (mm)
    21

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources