DC to DC Converter and Switching Regulator Module
PRMC1-D5-S15-S
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 8-Pin SIP Module
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
15
Output Current (A)
0.067
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.5%
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Output Type
Fixed
Mounting
Through Hole
Package Height
12
Package Width
9.5
Package Length
22
PCB changed
8
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
8
Lead Shape
Through Hole

