Arrow Electronic Components Online
PRM48AT480T400A00|VICOR|simage
PRM48AT480T400A00|VICOR|limage
DC to DC Converter and Switching Regulator Module

PRM48AT480T400A00

Module DC-DC 48VIN 1-OUT 20V to 55V 8.33A 400W 56-Pin

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    20 to 55
  • Output Current (A)
    8.33
  • Output Power (W)
    400
  • Maximum Switching Frequency (kHz)
    0.935 to 1.065
  • Switching Regulator
    Yes
  • Load Regulation
    0.02%(Typ)
  • Line Regulation
    0.02%(Typ)
  • Efficiency (%)
    97.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Height
    6.43
  • Package Width
    22
  • Package Length
    32.5
  • PCB changed
    56
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources