DC to DC Converter and Switching Regulator Module
PRM48AF480M400A00
Module DC-DC 48VIN 1-OUT 20V to 55V 8.33A 400W 56-Pin Full-Chip
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down|Step Up
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
20 to 55
Output Current (A)
8.33
Output Power (W)
400
Maximum Switching Frequency (kHz)
0.935 to 1.065
Switching Regulator
Yes
Load Regulation
0.02%(Typ)
Line Regulation
0.02%(Typ)
Efficiency (%)
97.5(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Width
22
Package Length
32.5
PCB changed
56
Supplier Package
Full-Chip
Pin Count
56
Order Quantity

