Arrow Electronic Components Online
PRK22J5DBBNN|ZF|limage
PRK22J5DBBNN|ZF|simage
Switch Rocker

PRK22J5DBBNN

Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Flat Rocker
  • Maximum Current Rating (A)
    6@125VAC@UL
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    0.02
  • Electrical Life (Cycles)
    6000@UL
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    9.1
  • Number of Rows
    1
  • Row Spacing (mm)
    4.5
  • Mounting
    Panel Mount
  • Termination Style
    Solder Tag
  • Number of Terminals
    2
  • Terminal Length (mm)
    4
  • Base Material
    Polyamide 66
  • Color
    Black
  • Housing Material
    Nylon
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    65
  • Body Length (mm)
    15
  • Body Depth (mm)
    10
  • Body Height (mm)
    9.8
  • Product Length (mm)
    15
  • Product Depth (mm)
    10
  • Product Height (mm)
    15.75
  • Actuator Depth (mm)
    6.3
  • Actuator Height (mm)
    1.95

Documentation and Resources

Datasheets
Design resources