Switch Rocker
PRK22J5BBBNN
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Flat Rocker
Maximum Current Rating (A)
6@125VAC@UL
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
0.02
Electrical Life (Cycles)
6000@UL
Mechanical Life (Cycles)
50000
Actuator Color
Black
Actuator Length (mm)
9.1
Number of Rows
1
Row Spacing (mm)
4.5
Mounting
Panel Mount
Termination Style
Solder Tag
Number of Terminals
2
Terminal Length (mm)
4
Base Material
Polyamide 66
Color
Black
Housing Material
Nylon
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
65
Body Length (mm)
15
Body Depth (mm)
10
Body Height (mm)
9.8
Product Length (mm)
15
Product Depth (mm)
10
Product Height (mm)
15.75
Actuator Depth (mm)
6.3
Actuator Height (mm)
1.95

