Resistor Fixed Single-Surface Mount
PRG3216P-1000-D-T5
Res Thin Film 0612 100 Ohm 0.5% 1W ±25ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
SUSUMU CO.,LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
100
Tolerance
0.5%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
1
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Size
0612
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0612
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
0.45
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
+0.4|-0.2
Height Tolerance (mm)
+0.15|-0.1
Mounting
Surface Mount
Order Quantity

