Arrow Electronic Components Online
PRG21BB150MB1RK|MURATA|simage
PRG21BB150MB1RK|MURATA|limage
Thermistors

PRG21BB150MB1RK

Thermistor PTC 15 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • Type
    PTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.2
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Maximum Voltage Rating
    20V
  • Resistance @ 25°C (Ohm)
    15
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Application
    Over Current Protection
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.017
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources