Arrow Electronic Components Online
PRG18BB330MB1RB|MURATA|simage
PRG18BB330MB1RB|MURATA|limage
Thermistors

PRG18BB330MB1RB

Thermistor PTC 33 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Maximum Voltage Rating
    24V
  • Resistance @ 25°C (Ohm)
    33
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Application
    Over Current Protection
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.004
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources