Arrow Electronic Components Online
PRG15BC180MM1RC|MURATA|limage
PRG15BC180MM1RC|MURATA|simage
Thermistors

PRG15BC180MM1RC

Thermistor PTC 18 Ohm 20% 2-Pin 402 Surface Mount Solder Pad T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Maximum Voltage Rating
    24V
  • Resistance @ 25°C (Ohm)
    18
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Application
    Consumer Equipment|Industrial Equipment|Mobile Electronics
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources