Arrow Electronic Components Online
PRF80|EBMPAPST|simage
PRF80|EBMPAPST|limage
Thermal Management Accessories

PRF80

Thrml Mgmt Access Finger Guard Screen 80mm Steel

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard Screen
  • Fits Fan Size (mm)
    80
  • Product Length (mm)
    85
  • Product Depth (mm)
    85
  • Product Height (mm)
    5
  • Material
    Steel

Documentation and Resources

Datasheets
Design resources